Reference Only

45970-3211

Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 10ROW 300P 3.5MM SH

Manufacturer:

Mfr Part:
45970-3211

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions300 Position
Pitch1.27 mm (0.05 in)
Number of Rows10 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating2.7 A
Voltage Rating240 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Housing MaterialThermoplastic (TP)
Series45970
PackagingTray
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSEARAY
Part # Aliases0459703211

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?