Reference Only

45970-3185

Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 8ROW 240P 3.5MM SH.

Manufacturer:

Mfr Part:
45970-3185

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions240 Position
Pitch1.27 mm (0.05 in)
Number of Rows8 Row
Termination StyleSolder
Mounting AngleVertical
Stack Height2 mm
Current Rating2.7 A
Voltage Rating240 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialThermoplastic (TP)
Series45970
PackagingReel
Flammability RatingUL 94 V-0
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameSEARAY
Part # Aliases0459703185

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.44$5,832.00
Need more?
Contact Us