Reference Only

45912-0012

Standard Card Edge Connectors 12.9mm Pit. EXTreme PwrEdge Mixed Pwr/Sig Card Edge Conn., Double Sided, 3 Segments (Sig, Pwr, Pwr, Sequence), Press-Fit.

Manufacturer:

Mfr Part:
45912-0012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
Number of Positions12 Position
Pitch12.9 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series45912
Contact MaterialTin
Current Rating40 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameEXTreme PowerEdge
Voltage Rating250 V
Part # Aliases0459120012

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 680 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.11$5,514.80
Need more?
Contact Us