Reference Only
45614-0001
Obsolete
IEEE 1394 Connectors HARNESS COMP KIT
Datasheet
45614-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Number of Positions | 0 Position | |
| Current Rating | 1.5 A | |
| Packaging | Bag | |
| Product Type | IEEE 1394 Connectors | |
| Series | 45614 | |
| Subcategory | IEEE 1394 Connectors | |
| Part # Aliases | 0456140001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?