Reference Only

45141-0412

Rectangular Cable Assemblies MULTICAT 4CKT CPA SR 1.0M 16AWG FEM

Manufacturer:

Mfr Part:
45141-0412

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45141
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG16 AWG
Current Rating10 A
Jacket ColorBlack
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMultiCat
Voltage Rating1 kVAC
Part # Aliases451410412 0451410412 KAB2545L1V01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?