Reference Only
45141-0403
Rectangular Cable Assemblies MULTICAT 4CKT CPA SR 300MM 16AWG FEM
Datasheet
45141-0403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 45141 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 m | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 10 A | |
| Jacket Color | Black | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | MultiCat | |
| Voltage Rating | 1 kVAC | |
| Part # Aliases | 451410403 0451410403 KAB2545L0.3V01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?