Reference Only

45135-0210

Rectangular Cable Assemblies MiniFit TPA2 2CKT DR 1M OTS CBLE ASSY.

Manufacturer:

Mfr Part:
45135-0210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45135
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlack
PackagingBulk
Description/FunctionMini Fit Jr Series Connectors
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit TPA2
Voltage Rating300 V
Part # Aliases451350210 0451350210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.59$5,180.00
$2.36$5,900.00
Need more?
Contact Us