Reference Only

45134-0801

Obsolete
Rectangular Cable Assemblies Ultrafit 8 Circuit WHITE 150mm

Manufacturer:

Mfr Part:
45134-0801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45134
ProductDiscrete Wire Cable Assemblies
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG16 AWG
Current Rating11 A
Jacket ColorWhite
Pitch3.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameUltra-Fit
Voltage Rating300 V
Part # Aliases451340801 0451340801

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?