Reference Only
45133-0401
Obsolete
Rectangular Cable Assemblies Ultrafit 4Ckt Black 150mm
Datasheet
45133-0401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 45133 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Ultra-Fit | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Ultra-Fit | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 16 AWG | |
| Current Rating | 12 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Description/Function | Power, Wire-to-Board | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 3.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Ultra-Fit | |
| Voltage Rating | 300 V | |
| Part # Aliases | 451330401 0451330401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?