Reference Only

45133-0210

Obsolete
Rectangular Cable Assemblies Ultrafit 2Ckt Black 1m

Manufacturer:

Mfr Part:
45133-0210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45133
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AUltra-Fit
Connector End A Pin Count2 Position
Connector End BUltra-Fit
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG16 AWG
Current Rating14 A
Jacket ColorBlack
PackagingBulk
Description/FunctionPower, Wire-to-Board
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch3.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameUltra-Fit
Voltage Rating300 V
Part # Aliases451330210 0451330210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?