Reference Only

45130-0801

Rectangular Cable Assemblies Nano-Fit 8CKT CBL ASSY DR 150MM BLK.

Manufacturer:

Mfr Part:
45130-0801

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series45130
ProductDiscrete Wire Cable Assemblies
Connector End ASocket
Connector End A Pin Count8 Position
Connector End BSocket
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG20 AWG
Current Rating5.5 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameNano-Fit
Voltage Rating250 VAC
Part # Aliases0451300801 451300801

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.42$6,420.00
$5.80$11,600.00
Need more?
Contact Us