Reference Only
44972-1001
Obsolete
IEEE 1394 Connectors BILINGUAL PLUG
Datasheet
44972-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IEEE 1394 Connectors | |
| Product | IEEE 1394 Connectors | |
| Connector Type | IEEE 1394 Plug | |
| Number of Positions | 9 Position | |
| Pitch | 0.65 mm | |
| Contact Plating | Gold | |
| Contact Material | Tin | |
| Gender | Male | |
| Current Rating | 1.5 A | |
| Mounting Style | Cable Mount | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Features | Rugged spring contact withstands a minimum of 1,000 cycles | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 100 MOhms | |
| Mounting Angle | Vertical | |
| Number of Ports | 1 Port | |
| Product Type | IEEE 1394 Connectors | |
| Series | 44972 | |
| Standard | IEEE 1394 | |
| Subcategory | IEEE 1394 Connectors | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0449721001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?