Reference Only

44428-1002

Headers & Wire Housings R.A. RECPT 10P gold w/snap-in pegs.

Manufacturer:

Mfr Part:
44428-1002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series44428
TradenameMicro-Fit 3.0
ApplicationBoard-to-Board, Wire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating8.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0444281002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,176 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.30$3,880.80
$3.16$9,290.40
Need more?