Reference Only

44262-6321

Heavy Duty Power Connectors Term .032 blade Gold e Gold 10-12 AWG std.

Manufacturer:

Mfr Part:
44262-6321

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series44262
ProductContacts
Current Rating50 A
Termination StyleCrimp
Voltage Rating600 VAC
Contact PlatingGold
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingReel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0442626321

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.90$4,500.00
Need more?
Contact Us