Reference Only

44262-4332

Heavy Duty Power Connectors Term Recp Gold 10-12 Recp Gold 10-12 AWG.

Manufacturer:

Mfr Part:
44262-4332

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeavy Duty Power Connectors
Series44262
ProductContacts
Current Rating50 A
Termination StyleCrimp
Voltage Rating600 VAC
Insert / Contact GenderSocket (Female)
Contact PlatingTin
Contact MaterialHigh Performance Alloy (HPA)
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingReel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases0442624332

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.437$3,277.50
$0.415$4,150.00
$0.406$10,150.00
Need more?
Contact Us