Reference Only

44133-0408

Headers & Wire Housings 3.0 Floating Rec 4 Ckt HF.

Manufacturer:

Mfr Part:
44133-0408

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StylePanel Mount
Mounting AngleStraight
Series44133
TradenameMicro-Fit 3.0
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases441330408 0441330408

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 7,488 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.238$1,782.14
$0.221$2,482.27
Need more?
Contact Us