Reference Only

43938-2205

Headers & Wire Housings Mini-Fit Sr DR Plug Thin Panel 14 Ckt.

Manufacturer:

Mfr Part:
43938-2205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions14 Position
Pitch10 mm (0.394 in)
Number of Rows2 Row
Series43938
TradenameMini-Fit Sr.
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Current Rating50 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0439382205

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 324 / Multiples: 108)
Quantity Unit PriceExt. Price
$4.78$1,548.72
$4.72$2,548.80
$4.51$4,870.80
$4.45$11,534.40
Need more?
Contact Us