Reference Only
43860-0012
Modular Connectors / Ethernet Connectors R/A INV MDJK SHLD LTPIPES W/TABS 6/4.
Datasheet
43860-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Mounting Style | Through Hole | |
| Series | 43860 | |
| Application | 10 Base-T | |
| Color | Black, Transparent | |
| Configuration | 1x1 | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Jack (Female) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 Port | |
| Number of Positions / Contacts per Port | 6P4C | |
| Number of Positions | 6 Position | |
| Packaging | Tray | |
| Performance Category | Cat 3 | |
| Pitch | 1.02 mm | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Shielded, EMI Fingers | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tab Direction | Tab Up | |
| Termination Style | Solder | |
| Type | Modular | |
| USOC Codes | RJ11 | |
| Voltage Rating | 150 VAC | |
| Part # Aliases | 0438600012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 720 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.35 | $1,692.00 | |
| $2.20 | $6,336.00 | |
| $2.09 | $10,533.60 |
Need more?