Reference Only
43650-0272
New Product
Headers & Wire Housings Micro-Fit 3 R/A Header, 3mm Pit., Single Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black, T/R.
Datasheet
43650-0272 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 43650 | |
| Tradename | Micro-Fit 3.0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,840 / Multiples: 3,420)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.08 | $7,387.20 |
Need more?