Reference Only

43255-0043

Pin & Socket Connectors 12CKT VERT PWR RECPT.

Manufacturer:

Mfr Part:
43255-0043

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions12 Position
Number of Rows3 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleThrough Hole
Mounting StylePCB
Housing MaterialPolyester (PCT)
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Current Rating20 A
Series43255
PackagingTray
TradenameMLX
Flammability RatingUL 94 V-0
Housing ColorWhite
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0432550043

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.31$1,572.00
$1.26$3,528.00
$1.23$6,396.00
Need more?