Reference Only

43255-0001

Obsolete
Pin & Socket Connectors 0.084 MLX Hdr 2CKT WITH PEG

Manufacturer:

Mfr Part:
43255-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductHeader Assemblies
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleThrough Hole
Housing MaterialPolyester (PCT)
Contact MaterialTin
Contact PlatingTin
Voltage Rating600 V
Current Rating20 A
Series43255
TradenameMLX
Flammability RatingUL 94 V-2
Housing ColorRed
Mounting AngleVertical
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases0432550001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?