Reference Only

43178-3001

Headers & Wire Housings Sabre Term WtW M Unplated 14-18 4.57.

Manufacturer:

Mfr Part:
43178-3001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingUnplated
Series43178
TradenameSabre
ApplicationWire-to-Wire
Wire Gauge18 AWG
PackagingReel
Contact MaterialBrass
Current Rating18 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0431783001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 102,000 / Multiples: 102,000)
Quantity Unit PriceExt. Price
$0.076$7,752.00
Need more?
Contact Us