Reference Only

43160-5305

Headers & Wire Housings Sabre 5Ckt RA Hdr 093Lk LgTail.

Manufacturer:

Mfr Part:
43160-5305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions5 Position
Pitch7.5 mm (0.295 in)
Number of Rows1 Row
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length5.33 mm (0.21 in)
Series43160
TradenameSabre
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingTray
Contact MaterialTin
Current Rating18 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0431605305

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 735 / Multiples: 245)
Quantity Unit PriceExt. Price
$1.83$1,345.05
$1.77$4,770.15
$1.70$8,746.50
Need more?
Contact Us