Reference Only

43160-4102

Headers & Wire Housings Sabre 2Ckt Ver Hdr 093Lk ShtTail.

Manufacturer:

Mfr Part:
43160-4102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions2 Position
Pitch7.49 mm (0.295 in)
Number of Rows1 Row
Mounting StyleBoard Lock
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length3.81 mm (0.15 in)
Series43160
TradenameSabre
Contact MaterialBrass
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0431604102 431604102

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,050 / Multiples: 525)
Quantity Unit PriceExt. Price
$1.05$1,102.50
$1.00$2,625.00
$0.96$5,040.00
Need more?
Contact Us