43045-1886 Molex

43045-1886

Headers & Wire Housings MicroFit 3.0 Vert TH DR 18Ckt Tin MFBL.

Manufacturer:

Mfr Part:
43045-1886

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions18 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Mounting StylePanel Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series43045
TradenameMicro-Fit 3.0
Contact TypePin (Male)
Flammability RatingUL 94 V-0
Housing GenderMale
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases430451886 0430451886

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,880 / Multiples: 720)
Quantity Unit PriceExt. Price
$3.92$11,289.60
Need more?
Contact Us