Reference Only

43020-0210

Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 2 Pos., UL 94V-2, Panel Mount Ears, Glow-Wire Capable, Black.

Manufacturer:

Mfr Part:
43020-0210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions2 Position
Pitch3 mm (0.118 in)
Number of Rows2 Row
Row Spacing3 mm (0.118 in)
Mounting StylePanel Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Series43020
TradenameMicro-Fit 3.0
ApplicationWire-to-Wire, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases430200210 0430200210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.227$2,724.00
Need more?