Reference Only

42375-3548

Headers & Wire Housings KK 254 Breakaway Header, Vert., 16 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 13.59mm, Bag

Manufacturer:

Mfr Part:
42375-3548

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions16 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length5.97 mm (0.235 in)
Termination Post Length5.33 mm (0.21 in)
Series42375
TradenameKK
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Contact MaterialTin
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases0423753548

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?