Reference Only

42375-1856

Headers & Wire Housings 3CKT BRKWY HDR.

Manufacturer:

Mfr Part:
42375-1856

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series42375
TradenameKK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Contact MaterialBrass
Current Rating4 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases0423751856 423751856

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$1,920.00
Need more?
Contact Us