Reference Only

42024-1019

Obsolete
Pin & Socket Connectors MLX FEM TERM 22-24AWG BRASS

Manufacturer:

Mfr Part:
42024-1019

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Contact MaterialBrass
Contact PlatingTin
Series42024
PackagingBulk
TradenameMLX
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Part # Aliases420241019 0420241019

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?