Reference Only
42000-4030
Obsolete
IC & Component Sockets 40C IC SOCKET
Datasheet
42000-4030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 40 Position | |
| Pitch | 2.54 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Tin | |
| Series | 42000 | |
| Contact Material | Tin | |
| Current Rating | 500 mA | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0420004030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?