Reference Only

41791-1091

Headers & Wire Housings KK 156 Hdr FrLk Vrt w/oPegs 4Ckt Tin

Manufacturer:

Mfr Part:
41791-1091

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions4 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length11.43 mm (0.45 in)
Termination Post Length3.56 mm (0.14 in)
Series41791
TradenameKK
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases417911091 0417911091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?