Reference Only

41791-0861

Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 14 Pos., 0.76 m Gold (Au) Selective Pltg.

Manufacturer:

Mfr Part:
41791-0861

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions14 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length11.43 mm (0.45 in)
Termination Post Length3.56 mm (0.14 in)
Series41791
TradenameKK
PackagingBulk
Contact MaterialTin
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0417910861

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,250 / Multiples: 750)
Quantity Unit PriceExt. Price
$5.33$11,992.50
Need more?
Contact Us