Reference Only

41791-0848

Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 18 Ckt 15 SGold.

Manufacturer:

Mfr Part:
41791-0848

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions18 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length11.43 mm (0.45 in)
Termination Post Length3.56 mm (0.14 in)
Series41791
TradenameKK
ApplicationWire-to-Board, Power
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingBulk
Contact MaterialTin
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0417910848

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.67$6,304.50
Need more?
Contact Us