Reference Only

41791-0843

Headers & Wire Housings KK 156 Hdr Assy FrLk FrLk 13 Ckt 15 SGold

Manufacturer:

Mfr Part:
41791-0843

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeLocking
Number of Positions13 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length11.43 mm (0.45 in)
Termination Post Length3.56 mm (0.14 in)
Series41791
TradenameKK
PackagingBulk
Contact MaterialBrass
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0417910843

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?