Reference Only

41695-2021

Obsolete
Headers & Wire Housings KK 156 Crimp Hsg Pol Ramp 4Ckt glow wire

Manufacturer:

Mfr Part:
41695-2021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions4 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Termination StyleCrimp
Series41695
TradenameKK
ApplicationWire-to-Board, Power
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0416952021

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?