Reference Only

41661-0021

Headers & Wire Housings KK 396 Breakaway Header, Vert., 22 Pos., 0.38 m Gold (Au) Selective Pltg, Pin Lg. 19mm

Manufacturer:

Mfr Part:
41661-0021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions22 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleStraight
Contact PlatingGold
Series41661
TradenameKK
PackagingBulk
Contact MaterialGold
Current Rating4.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0416610021

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?