3R2006A20A120 Molex

3R2006A20A120

DC Power Cords

Manufacturer:

Mfr Part:
3R2006A20A120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
TypeDC Power Cord
Connector End AReceptacle
Connector End A Pin Count12 Position
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length305 mm
IP RatingIP67
Voltage Rating600 V
ComplianceCSA, UL
Current Rating5 A
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
Series130015
SubcategoryPower Cords
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?