Reference Only

39970-0103

End of Life
Fixed Terminal Blocks 10.16MM PCB TERM BLK

Manufacturer:

Mfr Part:
39970-0103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch10.16 mm
Connection MethodPhillips
Current Rating60 A
Voltage Rating300 V
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorBlack
Series39970
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases399700103 970503 0399700103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?