Reference Only

39940-0205

Pluggable Terminal Blocks PLUG RWE 5.08MM EMAT RWE 5.08MM EMATE 5 A

Manufacturer:

Mfr Part:
39940-0205

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
Number of Positions5 Position
Pitch5.08 mm
Termination StyleScrew
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
ColorBlack
Series39940
Flammability RatingUL 94 V-0
Housing MaterialNylon
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameEuroMate
Wire OrientationHorizontal
Part # Aliases399400205 940805 0399400205

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?