Reference Only

39920-0503

Fixed Terminal Blocks 15MM FIXED PCB 3P VERTICAL 85 AMP.

Manufacturer:

Mfr Part:
39920-0503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch15 mm
Connection MethodPhillips
Current Rating85 A
Voltage Rating600 V
Wire Gauge Min14 AWG
Wire Gauge Max3 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorBlack
Series39920
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEurostyle
Part # Aliases0399200503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.01$2,703.00
$8.98$8,980.00
Need more?