Reference Only

39910-0707

Obsolete
Fixed Terminal Blocks SR BTS 6 AWG 600V 60A SS SCREW Ckt03

Manufacturer:

Mfr Part:
39910-0707

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch10.16 mm
Current Rating40 A
Voltage Rating600 V
Mounting AngleVertical
ColorBlack
Series39910
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0399100707

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?