Reference Only

39910-0305

Obsolete
Fixed Terminal Blocks 10.16MM 5 ASY VERT 40 AMP

Manufacturer:

Mfr Part:
39910-0305

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch10.16 mm
Connection MethodScrew
Current Rating40 A
Voltage Rating600 V
Wire Gauge Min18 AWG
Wire Gauge Max8 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorBlack
Series39910
Contact MaterialTin
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases399100305 913505 0399100305

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?