Reference Only

39890-0610

Fixed Terminal Blocks DUAL LEVEL 5.0 10 AS Y 2.5MM 2 WIRE BLACK

Manufacturer:

Mfr Part:
39890-0610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions10 Position
Pitch5 mm
Current Rating17.5 A
Voltage Rating150 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
Mounting AngleVertical
ColorBlack
Series39890
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Wire OrientationHorizontal
Part # Aliases0398900610

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?