Reference Only

39890-0508

Fixed Terminal Blocks 5mm Pit. Beau Eurostyle Low Profile, Two Level Terminal Block, Modular, Black, 8 Pos.

Manufacturer:

Mfr Part:
39890-0508

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch5 mm
Current Rating13.5 A
Voltage Rating150 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
Mounting AngleVertical
Series39890
Flammability RatingUL 94 V-0
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0398900508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?