Reference Only

39880-4310

Fixed Terminal Blocks LOW PROFILE 5.08 10 LE 5.08 10 ASY GREEN.

Manufacturer:

Mfr Part:
39880-4310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Number of Positions10 Position
Pitch5.08 mm
ColorGreen
Series39880
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0398804310 398804310

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 125)
Quantity Unit PriceExt. Price
$1.76$880.00
$1.58$1,580.00
$1.56$7,800.00
Need more?
Contact Us