39770-0003 Molex

39770-0003

Pluggable Terminal Blocks SPRING CONN F 3.81MM 6P BLK.

Manufacturer:

Mfr Part:
39770-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions6 Position
Pitch3.81 mm
Connection MethodSpring Cage
Termination StyleSpring Clamp
Current Rating11 A
Voltage Rating300 V
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
ColorBlack
Series39770
PackagingBulk
Contact MaterialBrass
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases397700003 0397700003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 200)
Quantity Unit PriceExt. Price
$3.26$1,956.00
$3.03$3,030.00
Need more?
Contact Us