Reference Only

39767-1006

Fixed Terminal Blocks 7.62MM HC HDR HORZ GRN 6C.

Manufacturer:

Mfr Part:
39767-1006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Pitch7.62 mm
Current Rating18.5 A
Voltage Rating300 V
Mounting StylePCB Mount
Mounting AngleRight Angle
Series39767
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
Part # Aliases397671006 0397671006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,600 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.591$3,309.60
Need more?
Contact Us