Reference Only

39766-1004

Pluggable Terminal Blocks 7.62MM EURO PLUG RA HC GR.

Manufacturer:

Mfr Part:
39766-1004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch7.62 mm
Termination StyleScrew
Mounting StylePCB Mount
Current Rating18.5 A
Voltage Rating600 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
ColorGreen
Series39766
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases397661004 0397661004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,184 / Multiples: 576)
Quantity Unit PriceExt. Price
$1.77$9,175.68
Need more?
Contact Us