Reference Only

39763-0103

Pluggable Terminal Blocks 3.50MM EURO PLUG SPRG HOR.

Manufacturer:

Mfr Part:
39763-0103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3 Position
Pitch3.5 mm
Termination StyleScrew
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating150 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Series39763
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases397630103 0397630103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.06$6,360.00
Need more?
Contact Us