39757-0003 Molex

39757-0003

Pluggable Terminal Blocks PIN HDR BRKBLE VERT 5.0MM 1.0D 3C GRN.

Manufacturer:

Mfr Part:
39757-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5 mm
Series39757
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesM450P-01-1-03-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.237$2,844.00
Need more?
Contact Us